Part Details for EA-PSB 10920-125 4U by EA Elektro-Automatik GmbH
Overview of EA-PSB 10920-125 4U by EA Elektro-Automatik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI109-200IL | Renesas Electronics Corporation | Host Bridge | |
TSI109-200ILY | Renesas Electronics Corporation | Host Bridge | |
TSI109-200CL | Renesas Electronics Corporation | Host Bridge |
Price & Stock for EA-PSB 10920-125 4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20005314
|
TestEquity LLC | EA Elektro-Automatik EA-PSB 10920-125 4U DC Power Supply, Rackmount, 208-480, 920 V, 125 A, 30000W | 0 |
|
$43,450.0000 | Buy Now |