Part Details for EA-PSI 9040-40 DT by EA Elektro-Automatik GmbH
Overview of EA-PSI 9040-40 DT by EA Elektro-Automatik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95290-406LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),12 Position ,2.54mm (0.100in) Pitch. | |
95290-405BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | |
10129381-904002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for EA-PSI 9040-40 DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2688
|
Newark | Bench Power Supply, 1-Ch, 40V, 40A, Prog, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0Vdc, Output Voltage Max:40Vdc, Output Current Min:0A, Output Current Max:40A, Power Rating:640W Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSI 9040-40 DT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,735.0000 | Buy Now |
DISTI #
20002789
|
TestEquity LLC | EA Elektro-Automatik EA-PSI 9040-40 DT DC Power Supply, Autoranging, Single Output, 100-240AC, 40VDC, 40ADC | 0 |
|
$3,285.0000 | Buy Now |