Part Details for EA-PSI 9080-40 DT by EA Elektro-Automatik GmbH
Overview of EA-PSI 9080-40 DT by EA Elektro-Automatik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PSI 9080-40 DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0535
|
Newark | 0...80V 0...40A 1000W Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSI 9080-40 DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2575823
|
element14 Asia-Pacific | BENCH POWER SUPPLY, 1-CH, 80V, 40A, PROG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3,240.1831 | Buy Now |
DISTI #
2575823
|
Farnell | BENCH POWER SUPPLY, 1-CH, 80V, 40A, PROG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$3,023.2934 | Buy Now |
DISTI #
20005336
|
TestEquity LLC | EA Elektro-Automatik EA-PSI 9080-40 DT Autoranging DC Power Supply, Benchtop, 100-240, 80 VDC, 40 ADC, 1000W | 0 |
|
$3,285.0000 | Buy Now |