There are no models available for this part yet.
Overview of EA30 by Extech by FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BM-21-33EA30.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BML83-33EA30.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BI-12-33EA3.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for EA30 by Extech by FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27K7541
|
Newark | Light Meter, 400000Lx, Measurement Max:400000Lx, Resolution (Lx):0.01Lx, Accuracy:3%, External Height:150Mm, External Width:72Mm, External Depth:33Mm, Product Range:- Rohs Compliant: Yes |Extech Instruments EA30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9900 | Buy Now | |
DISTI #
EA30-ND
|
DigiKey | LIGHT METER, WIDE RANGING EASY V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$212.9900 | Buy Now | |
DISTI #
685-EA30
|
Mouser Electronics | Environmental Test Equipment Light Meter, Wide Ranging Easy View 30 Series RoHS: Compliant | 4 |
|
$212.9900 | Buy Now | |
DISTI #
70117531
|
RS | LIGHT METER, WIDE RANGING EASY VIEW 30 SERIES | FLIR Commercial Systems Inc. - Extech Division EA30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$212.9900 | RFQ | |
Onlinecomponents.com | Easyview Light Meters RoHS: Compliant |
2 In Stock 35 Factory Stock |
|
$196.3000 / $209.7900 | Buy Now | ||
DISTI #
EA30
|
TME | Light meter, 0,01÷400klx, 150x72x33mm, Equipment: holster Min Qty: 1 | 3 |
|
$199.2800 / $215.7500 | Buy Now | |
Master Electronics | Easyview Light Meters RoHS: Compliant |
2 In Stock 35 Factory Stock |
|
$196.3000 / $209.7900 | Buy Now | ||
DISTI #
18661.1
|
TestEquity LLC | Extech EA30 EasyView Wide Range Light Meter | 2 |
|
$212.9900 | Buy Now |
CAD Models for EA30 by Extech by FLIR
Related Parts for EA30
-
272-30000-31Headers and Edge Type Connectors
-
PT0805FR-070R36LFixed Resistors
-
1.5KE27ATransient Suppressors
-
BAT254Rectifier Diodes
-
8240-4182Terminals and Terminal Blocks
-
0603HC-10NXJLUFixed Inductors
-
ATMEGA168PA-AUMicrocontrollers
-
IPD90P04P4L-04Power Field-Effect Transistors
-
ADP1764ACPZ-R7Linear Regulator ICs