Part Details for EAAY03BLAGGA0 by Everlight Electronics Co Ltd
Overview of EAAY03BLAGGA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAAY03BLAGGA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAAY03BLAGGA0
|
Avnet Americas | Two-Level Green-Green Circuit Board Indicator - Trays (Alt: EAAY03BLAGGA0) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Container: Tray | 0 |
|
RFQ |
Part Details for EAAY03BLAGGA0
EAAY03BLAGGA0 CAD Models
EAAY03BLAGGA0 Part Data Attributes
|
EAAY03BLAGGA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAAY03BLAGGA0
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.025 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | ANTI ELECTROSTATIC PLATE | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |