-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EADCT036RA2-ND
|
DigiKey | DISP 7-SEG 0.36" TRP RED 12DIP Min Qty: 66 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0129 | Buy Now |
DISTI #
EADCT036RA2
|
Avnet Americas | 7-Segment, Three-Digit - Rail/Tube (Alt: EADCT036RA2) RoHS: Compliant Min Qty: 66 Package Multiple: 22 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9725 / $1.1320 | Buy Now |
DISTI #
638-EADCT036RA2
|
Mouser Electronics | LED Displays & Accessories 7-Segment, 3-Digit 624nm - Red RoHS: Compliant | 2 |
|
$1.1600 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 22 Lead time: 14 Weeks | 0 |
|
$1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EADCT036RA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADCT036RA2
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 9.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 12.5 mcd | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TUBE | |
Peak Wavelength | 632 nm |