Part Details for EAHC2835WD0 by Everlight Electronics Co Ltd
Overview of EAHC2835WD0 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EAHC2835WD0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1457-1-ND
|
DigiKey | LED WARM WHT 2700K 2PLCC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9667 In Stock |
|
$0.0563 / $0.2500 | Buy Now |
DISTI #
638-EAHC2835WD0
|
Mouser Electronics | High Power LEDs - White 2835 SMD Wht LED 2700K 90CRI RoHS: Compliant | 0 |
|
$0.0560 | Order Now |
Part Details for EAHC2835WD0
EAHC2835WD0 CAD Models
EAHC2835WD0 Part Data Attributes
|
EAHC2835WD0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHC2835WD0
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.05 mm | |
Viewing Angle | 120 deg |
Alternate Parts for EAHC2835WD0
This table gives cross-reference parts and alternative options found for EAHC2835WD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAHC2835WD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAHE5630WA1 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WD0 vs EAHE5630WA1 |
EAHE2835WD0 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WD0 vs EAHE2835WD0 |
EAHP2835WD1 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WD0 vs EAHP2835WD1 |