Part Details for EAHC2835WD4 by Everlight Electronics Co Ltd
Overview of EAHC2835WD4 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAHC2835WD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1460-1-ND
|
DigiKey | LED COOL WHITE 5000K 2PLCC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9848 In Stock |
|
$0.0375 / $0.3700 | Buy Now |
DISTI #
EAHC2835WD4
|
Avnet Americas | White High Power Lighting LED - Tape and Reel (Alt: EAHC2835WD4) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0406 | Buy Now |
DISTI #
638-EAHC2835WD4
|
Mouser Electronics | High Power LEDs - White 2835 SMD Wht LED 5000K 90CRI RoHS: Compliant | 1226 |
|
$0.0380 / $0.3700 | Buy Now |
|
Future Electronics | SMD 5000K 90CRI RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0377 | Buy Now |
Part Details for EAHC2835WD4
EAHC2835WD4 CAD Models
EAHC2835WD4 Part Data Attributes
|
EAHC2835WD4
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHC2835WD4
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.05 mm | |
Viewing Angle | 120 deg |
Alternate Parts for EAHC2835WD4
This table gives cross-reference parts and alternative options found for EAHC2835WD4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAHC2835WD4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAHE5630WA3 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WD4 vs EAHE5630WA3 |
EAHP2835WD2 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WD4 vs EAHP2835WD2 |
EAHC2835WD3 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WD4 vs EAHC2835WD3 |
EAHP2835WD3 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WD4 vs EAHP2835WD3 |
EAHE2835WD2 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WD4 vs EAHE2835WD2 |