EAHC2835WK3
Everlight Electronics Co Ltd
Description: Single Color LED,

Overview of EAHC2835WK3 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for EAHC2835WK3 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EAHC2835WK3
Avnet Americas White High Power Lighting LED - Tape and Reel (Alt: EAHC2835WK3) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for EAHC2835WK3 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAHC2835WK3 by Everlight Electronics Co Ltd

EAHC2835WK3
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
NEUTRAL WHITE
Configuration
SERIES CONNECTED, 2 ELEMENTS
Forward Current-Max
0.18 A
Forward Voltage-Max
7 V
Lens Type
WATER CLEAR
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.7 mm
Packing Method
TR, 7 INCH
Shape
RECTANGULAR
Surface Mount
YES
Terminal Pitch
2.05 mm
Viewing Angle
120 deg
Want to compare parts?
  1. EAHC2835WK3
    Everlight Electronics Co Ltd
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAHC2835WK3 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAHC2835WK3 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EAHC2835WK3 would you like to use for your alert(s)?
  • Please alert me when EAHC2835WK3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAHC2835WK3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAHC2835WK3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAHC2835WK3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAHC2835WK3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAHC2835WK3 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: