Part Details for EAHC2835WK5 by Everlight Electronics Co Ltd
Overview of EAHC2835WK5 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for EAHC2835WK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAHC2835WK5
|
Avnet Americas | White High Power Lighting LED - Tape and Reel (Alt: EAHC2835WK5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for EAHC2835WK5
EAHC2835WK5 CAD Models
EAHC2835WK5 Part Data Attributes
|
EAHC2835WK5
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHC2835WK5
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 7 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.05 mm | |
Viewing Angle | 120 deg |
Alternate Parts for EAHC2835WK5
This table gives cross-reference parts and alternative options found for EAHC2835WK5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAHC2835WK5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAHC2835WK6 | Single Color LED, | Everlight Electronics Co Ltd | EAHC2835WK5 vs EAHC2835WK6 |