EAHP1215WC3
Everlight Electronics Co Ltd
Description: Single Color LED,

Overview of EAHP1215WC3 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for EAHP1215WC3 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EAHP1215WC3
Avnet Americas COB Lighting LED-1215-10 Watts - Trays (Alt: EAHP1215WC3) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray 0
RFQ

CAD Models for EAHP1215WC3 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAHP1215WC3 by Everlight Electronics Co Ltd

EAHP1215WC3
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
COOL WHITE
Configuration
COMPLEX
Forward Current-Max
0.32 A
Forward Voltage-Max
41 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
2 mm
Packing Method
TRAY
Shape
ROUND
Size
9 mm
Surface Mount
YES
T-code
T3-1/4
Viewing Angle
115 deg
Want to compare parts?
  1. EAHP1215WC3
    Everlight Electronics Co Ltd
    Single Color LED,
    VS

Alternate Parts for EAHP1215WC3

This table gives cross-reference parts and alternative options found for EAHP1215WC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAHP1215WC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EAHP1215WC0 Single Color LED Display Cluster, Everlight Electronics Co Ltd EAHP1215WC3 vs EAHP1215WC0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAHP1215WC3 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAHP1215WC3 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EAHP1215WC3 would you like to use for your alert(s)?
  • Please alert me when EAHP1215WC3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAHP1215WC3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAHP1215WC3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAHP1215WC3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAHP1215WC3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAHP1215WC3 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: