Part Details for EAHP2016YA0-AM by Everlight Electronics Co Ltd
Overview of EAHP2016YA0-AM by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EAHP2016YA0-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAHP2016YA0-AM
|
Avnet Americas | AmberHigh Power Lighting LED - Tape and Reel (Alt: EAHP2016YA0-AM) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for EAHP2016YA0-AM
EAHP2016YA0-AM CAD Models
EAHP2016YA0-AM Part Data Attributes
|
EAHP2016YA0-AM
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHP2016YA0-AM
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | PC AMBER | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 4.15 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.04 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.05 mm | |
Viewing Angle | 130 deg |