Part Details for EAHP3535WC8 by Everlight Electronics Co Ltd
Overview of EAHP3535WC8 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for EAHP3535WC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAHP3535WC8-ND
|
DigiKey | LED EAHP3535 COOL WHT 6500K 1414 Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2554 | Buy Now |
DISTI #
EAHP3535WC8
|
Avnet Americas | White Lighting LED - Tape and Reel (Alt: EAHP3535WC8) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6655 / $1.2171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$1.1300 | Buy Now |
Part Details for EAHP3535WC8
EAHP3535WC8 CAD Models
EAHP3535WC8 Part Data Attributes
|
EAHP3535WC8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHP3535WC8
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.85 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.8 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.7 mm |
Alternate Parts for EAHP3535WC8
This table gives cross-reference parts and alternative options found for EAHP3535WC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAHP3535WC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAHP3535WF9 | Single Color LED, | Everlight Electronics Co Ltd | EAHP3535WC8 vs EAHP3535WF9 |
EAHP3535WF5 | Single Color LED, | Everlight Electronics Co Ltd | EAHP3535WC8 vs EAHP3535WF5 |
EAHP3535WF4 | Single Color LED, | Everlight Electronics Co Ltd | EAHP3535WC8 vs EAHP3535WF4 |
EAHP3535WF8 | Single Color LED, | Everlight Electronics Co Ltd | EAHP3535WC8 vs EAHP3535WF8 |
EAHP3535WC9 | Single Color LED, | Everlight Electronics Co Ltd | EAHP3535WC8 vs EAHP3535WC9 |