Part Details for EALP03RDCGA4 by Everlight Electronics Co Ltd
Overview of EALP03RDCGA4 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EALP03RDCGA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EALP03RDCGA4TR-ND
|
DigiKey | LED YLW-GRN CLEAR 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0794 / $0.1048 | Buy Now |
DISTI #
EALP03RDCGA4
|
Avnet Americas | 3mm Round Through Hole Lamp"|"1 - Bag (Alt: EALP03RDCGA4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.0488 / $0.0893 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0828 | Buy Now |
DISTI #
EALP03RDCGA4
|
Avnet Americas | 3mm Round Through Hole Lamp"|"1 - Bag (Alt: EALP03RDCGA4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.0488 / $0.0893 | Buy Now |
Part Details for EALP03RDCGA4
EALP03RDCGA4 CAD Models
EALP03RDCGA4 Part Data Attributes:
|
EALP03RDCGA4
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EALP03RDCGA4
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | TR | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.16 cd | |
Luminous Intensity-Nom | 320.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BAG | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |