Part Details for EAPDLP03RDAA1 by Everlight Electronics Co Ltd
Overview of EAPDLP03RDAA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAPDLP03RDAA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAPDLP03RDAA1
|
Avnet Americas | 3mm Round Thru Hole IR Detector - Bag (Alt: EAPDLP03RDAA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ |
Part Details for EAPDLP03RDAA1
EAPDLP03RDAA1 CAD Models
EAPDLP03RDAA1 Part Data Attributes
|
EAPDLP03RDAA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAPDLP03RDAA1
Everlight Electronics Co Ltd
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.01 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Shape | ROUND | |
Size | 3 mm |