Part Details for EAPL3227RWA0 by Everlight Electronics Co Ltd
Overview of EAPL3227RWA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAPL3227RWA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAPL3227RWA0TR-ND
|
DigiKey | LED RED/WHITE DIFFUSED SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1371 / $0.1590 | Buy Now |
DISTI #
EAPL3227RWA0
|
Avnet Americas | Bi-Color PCB Top View SMD LED Red-Green - Tape and Reel (Alt: EAPL3227RWA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.1542 | Buy Now |
DISTI #
638-EAPL3227RWA0
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1390 / $0.1640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1429 | Buy Now |
Part Details for EAPL3227RWA0
EAPL3227RWA0 CAD Models
EAPL3227RWA0 Part Data Attributes
|
EAPL3227RWA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAPL3227RWA0
Everlight Electronics Co Ltd
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | DEEP RED/PURE WHITE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.15 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 8.0/63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |