Part Details for EAPL5050ICRGBA0 by Everlight Electronics Co Ltd
Overview of EAPL5050ICRGBA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for EAPL5050ICRGBA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAPL5050ICRGBA0CT-ND
|
DigiKey | LED RGB CLEAR 6PLCC SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5428 In Stock |
|
$0.1727 / $0.6400 | Buy Now |
DISTI #
EAPL5050ICRGBA0
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 629.5nm/540nm/474nm 6-Pin Surface Mount T/R - Tape and Reel (Alt: EAPL5050ICRGBA0) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1826 | Buy Now |
DISTI #
638-EAPL5050ICRGBA0
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1720 / $0.1940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 | 0 |
|
$0.1693 | Buy Now |
DISTI #
EAPL5050ICRGBA0
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 629.5nm/540nm/474nm 6-Pin Surface Mount T/R - Tape and Reel (Alt: EAPL5050ICRGBA0) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1826 | Buy Now |
Part Details for EAPL5050ICRGBA0
EAPL5050ICRGBA0 CAD Models
EAPL5050ICRGBA0 Part Data Attributes:
|
EAPL5050ICRGBA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAPL5050ICRGBA0
Everlight Electronics Co Ltd
Triple Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BRILLIANT BLUE | |
Forward Current-Max | 0.005 A | |
Lens Type | WATER CLEAR COLORLESS | |
Luminous Intensity-Nom | 185.0/590.0/147.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 4.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |