Part Details for EASRL3216GA1 by Everlight Electronics Co Ltd
Overview of EASRL3216GA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EASRL3216GA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EASRL3216GA1-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2329 / $0.2364 | Buy Now |
DISTI #
EASRL3216GA1
|
Avnet Americas | REVERSE MOUNT - Tape and Reel (Alt: EASRL3216GA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1234 / $0.2462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.2290 | Buy Now |
DISTI #
EASRL3216GA1
|
Avnet Americas | REVERSE MOUNT - Tape and Reel (Alt: EASRL3216GA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1234 / $0.2462 | Buy Now |
Part Details for EASRL3216GA1
EASRL3216GA1 CAD Models
EASRL3216GA1 Part Data Attributes:
|
EASRL3216GA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EASRL3216GA1
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 447.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |