EAST1613ROA0
Everlight Electronics Co Ltd
Description: Dual Color LED,

Overview of EAST1613ROA0 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for EAST1613ROA0 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-EAST1613ROA0TR-ND
DigiKey LED ORANGE/RED CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.1028
  • 10,000 $0.0962
  • 50,000 $0.0849
  • 100,000 $0.0829
$0.0829 / $0.1028 Buy Now
DISTI # 638-EAST1613ROA0
Mouser Electronics Standard LEDs - SMD 0
  • 6,000 $0.0560
  • 10,000 $0.0440
  • 24,000 $0.0390
  • 50,000 $0.0360
  • 100,000 $0.0330
$0.0330 / $0.0560 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks 0
  • 6,000 $0.0865
$0.0865 Buy Now

CAD Models for EAST1613ROA0 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAST1613ROA0 by Everlight Electronics Co Ltd

EAST1613ROA0
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
BRILLIANT RED/BRILLIANT ORANGE
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.025 A
Forward Voltage-Max
2.4 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
78.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
0.4 mm
Packing Method
TR, 7 INCH
Peak Wavelength
632/611 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.3 mm
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. EAST1613ROA0
    Everlight Electronics Co Ltd
    Dual Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAST1613ROA0 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAST1613ROA0 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EAST1613ROA0 would you like to use for your alert(s)?
  • Please alert me when EAST1613ROA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAST1613ROA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAST1613ROA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAST1613ROA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAST1613ROA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAST1613ROA0 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: