EAST1615RBA0
Everlight Electronics Co Ltd
Description: Dual Color LED,

Overview of EAST1615RBA0 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for EAST1615RBA0 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-EAST1615RBA0CT-ND
DigiKey LED BLUE/RED CLEAR 4SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5996
In Stock
  • 1 $0.6900
  • 10 $0.4500
  • 100 $0.2979
  • 1,000 $0.2300
  • 2,000 $0.2177
  • 4,000 $0.2047
  • 6,000 $0.1982
  • 10,000 $0.1910
  • 14,000 $0.1869
  • 20,000 $0.1829
  • 50,000 $0.1742
$0.1742 / $0.6900 Buy Now
DISTI # EAST1615RBA0
Avnet Americas TOP-VIEW - Tape and Reel (Alt: EAST1615RBA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1948
  • 10,000 $0.1920
  • 16,000 $0.1865
  • 30,000 $0.1824
  • 60,000 $0.1117
  • 300,000 $0.1091
  • 600,000 $0.0976
$0.0976 / $0.1948 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks 0
  • 6,000 $0.1806
$0.1806 Buy Now
Bristol Electronics   1000
RFQ
Quest Components   800
  • 1 $0.6720
  • 20 $0.3024
  • 166 $0.2016
$0.2016 / $0.6720 Buy Now

CAD Models for EAST1615RBA0 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAST1615RBA0 by Everlight Electronics Co Ltd

EAST1615RBA0
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Everlight
Color
DARK RED/BLUE
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.4 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
78.5/63.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
0.6 mm
Packing Method
TR, 7 INCH
Peak Wavelength
639/468 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.5 mm
Surface Mount
YES
Terminal Pitch
0.77 mm
Viewing Angle
130 deg
Want to compare parts?
  1. EAST1615RBA0
    Everlight Electronics Co Ltd
    Dual Color LED,
    VS

Related Parts for EAST1615RBA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAST1615RBA0 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAST1615RBA0 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EAST1615RBA0 would you like to use for your alert(s)?
  • Please alert me when EAST1615RBA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAST1615RBA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAST1615RBA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAST1615RBA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAST1615RBA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAST1615RBA0 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: