There are no models available for this part yet.
Overview of EAST1615RGA1 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for EAST1615RGA1 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-EAST1615RGA1CT-ND
|
DigiKey | LED GREEN/RED CLEAR 4SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2923 In Stock |
|
$0.0742 / $0.4400 | Buy Now | |
DISTI #
EAST1615RGA1
|
Avnet Americas | TOP-VIEW - Tape and Reel (Alt: EAST1615RGA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0812 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.0753 | Buy Now | ||
DISTI #
53322404
|
Verical | LED Bi-Color Green/Red 575nm/639nm 4-Pin SMD-B T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2050 | Americas - 813 |
|
$0.1886 | Buy Now | |
Quest Components | 7764 |
|
$0.1575 / $0.9000 | Buy Now |
CAD Models for EAST1615RGA1 by Everlight Electronics Co Ltd
Part Data Attributes for EAST1615RGA1 by Everlight Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Everlight
|
Color
|
DARK RED/BRILLIANT YELLOW GREEN
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.35 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
45.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
0.6 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
639/575 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.5 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
0.77 mm
|
Viewing Angle
|
120 deg
|