-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAST1616RGBA4CT-ND
|
DigiKey | LED RGB CLEAR 6SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8580 In Stock |
|
$0.1238 / $0.6200 | Buy Now |
DISTI #
EAST1616RGBA4
|
Avnet Americas | RGB PCB Top View SMD LED - Tape and Reel (Alt: EAST1616RGBA4) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 / $0.1339 | Buy Now |
DISTI #
638-EAST1616RGBA4
|
Mouser Electronics | Standard LEDs - SMD 1616 PKG-PCB-RGB 613/520/465nm RoHS: Compliant | 0 |
|
$0.1210 / $0.1420 | Order Now |
DISTI #
V36:1790_07687692
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD-B T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2234 | Americas - 2000 |
|
$0.1146 / $0.1516 | Buy Now |
|
Future Electronics | Red/Green/Blue 100° 100/180/50 mcd Clear 2.4/3.8/3.8 V SMT Chip LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1240 / $0.1300 | Buy Now |
DISTI #
EAST1616RGBA4
|
Avnet Americas | RGB PCB Top View SMD LED - Tape and Reel (Alt: EAST1616RGBA4) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 / $0.1339 | Buy Now |
|
New Advantage Corporation | Red/Green/Blue 100� 100/180/50 mcd Clear 2.4/3.8/3.8 V SMT Chip LED RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1800 / $0.1929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EAST1616RGBA4
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST1616RGBA4
Everlight Electronics Co Ltd
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0/180.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.35 mm | |
Viewing Angle | 120 deg |