-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1551-1-ND
|
DigiKey | LED RGB DIFFUSED 4SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
309436 In Stock |
|
$0.1125 / $0.5600 | Buy Now |
DISTI #
EAST1616RGBB2
|
Avnet Americas | RGB PCB Top View SMD LED - Tape and Reel (Alt: EAST1616RGBB2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0665 / $0.1217 | Buy Now |
|
Future Electronics | LEDs RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 76000Reel |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
84020406
|
Verical | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD-B T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2426 | Americas - 46000 |
|
$0.1453 / $0.1812 | Buy Now |
DISTI #
82698828
|
Verical | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD-B T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2415 | Americas - 28000 |
|
$0.1028 / $0.1325 | Buy Now |
|
LCSC | SMD-4P1.6x1.6mm RGB LEDs ROHS | 1675 |
|
$0.1200 / $0.2255 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 72000 |
|
$0.1613 / $0.1729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EAST1616RGBB2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST1616RGBB2
Everlight Electronics Co Ltd
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 31.5/98.5/25.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |