EAST20128RA0-AM
Everlight Electronics Co Ltd
Description: Single Color LED,

Overview of EAST20128RA0-AM by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for EAST20128RA0-AM by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EAST20128RA0-AM
Avnet Americas Single Color PCB Top View SMD LED Red - Tape and Reel (Alt: EAST20128RA0-AM) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for EAST20128RA0-AM by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAST20128RA0-AM by Everlight Electronics Co Ltd

EAST20128RA0-AM
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Additional Feature
AEC-Q101
Color
BRILLIANT RED
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.35 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
0.112 cd
Luminous Intensity-Nom
196.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR, 7 INCH
Peak Wavelength
632 nm
Reverse Voltage-Max
12 V
Shape
RECTANGULAR
Size
1.4 mm
Surface Mount
YES
Viewing Angle
130 deg
Want to compare parts?
  1. EAST20128RA0-AM
    Everlight Electronics Co Ltd
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAST20128RA0-AM by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAST20128RA0-AM by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EAST20128RA0-AM would you like to use for your alert(s)?
  • Please alert me when EAST20128RA0-AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAST20128RA0-AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAST20128RA0-AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAST20128RA0-AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAST20128RA0-AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAST20128RA0-AM by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: