Part Details for EAST2012BA4 by Everlight Electronics Co Ltd
Overview of EAST2012BA4 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAST2012BA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAST2012BA4TR-ND
|
DigiKey | LED BLUE CLEAR 0805 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1021 / $0.1237 | Buy Now |
DISTI #
EAST2012BA4
|
Avnet Americas | Single Color PCB Top View SMD LED Blue - Tape and Reel (Alt: EAST2012BA4) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.1122 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1040 | Buy Now |
Part Details for EAST2012BA4
EAST2012BA4 CAD Models
EAST2012BA4 Part Data Attributes
|
EAST2012BA4
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST2012BA4
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.14 cd | |
Luminous Intensity-Nom | 212.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |