There are no models available for this part yet.
Overview of EAST2012GA0 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EAST2012GA0 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-EAST2012GA0CT-ND
|
DigiKey | LED YLW-GRN CLEAR 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8434 In Stock |
|
$0.0459 / $0.3900 | Buy Now | |
DISTI #
EAST2012GA0
|
Avnet Americas | TOP-VIEW - Tape and Reel (Alt: EAST2012GA0) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 / $0.0852 | Buy Now | |
Future Electronics | Yellow-Green 0805 140º 57 mcd Clear 2.35 V 20 mA SMT Flat LED RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0902 | Buy Now |
CAD Models for EAST2012GA0 by Everlight Electronics Co Ltd
Part Data Attributes for EAST2012GA0 by Everlight Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Everlight
|
Color
|
BRILLIANT YELLOW GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.35 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Min
|
0.0285 cd
|
Luminous Intensity-Nom
|
42.75 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
575 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.4 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
140 deg
|