Part Details for EAST3015GA2 by Everlight Electronics Co Ltd
Overview of EAST3015GA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for EAST3015GA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAST3015GA2-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0737 / $0.0982 | Buy Now |
DISTI #
EAST3015GA2
|
Avnet Americas | TOP-VIEW - Tape and Reel (Alt: EAST3015GA2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0812 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0753 | Buy Now |
DISTI #
EAST3015GA2
|
Avnet Americas | TOP-VIEW - Tape and Reel (Alt: EAST3015GA2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0812 | Buy Now |
Part Details for EAST3015GA2
EAST3015GA2 CAD Models
EAST3015GA2 Part Data Attributes:
|
EAST3015GA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST3015GA2
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.285 cd | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 60 deg |