Part Details for EAST3025RGA3 by Everlight Electronics Co Ltd
Overview of EAST3025RGA3 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAST3025RGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAST3025RGA3-ND
|
DigiKey | LED GREEN/RED CLEAR 4SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) |
20000 In Stock |
|
$0.0714 / $0.0986 | Buy Now |
DISTI #
EAST3025RGA3
|
Avnet Americas | TOP-VIEW - Tape and Reel (Alt: EAST3025RGA3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 / $0.0771 | Buy Now |
Part Details for EAST3025RGA3
EAST3025RGA3 CAD Models
EAST3025RGA3 Part Data Attributes
|
EAST3025RGA3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST3025RGA3
Everlight Electronics Co Ltd
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | DEEP RED/BRILLIANT YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 315.0/126.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm | |
Viewing Angle | 60 deg |