Part Details for EAST3224YA0 by Everlight Electronics Co Ltd
Overview of EAST3224YA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EAST3224YA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAST3224YA0TR-ND
|
DigiKey | LED YELLOW CLEAR SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1189 | Buy Now |
Part Details for EAST3224YA0
EAST3224YA0 CAD Models
EAST3224YA0 Part Data Attributes:
|
EAST3224YA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST3224YA0
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.45 cd | |
Luminous Intensity-Nom | 785.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 20 deg |