Part Details for EBE51UD8ABFA-4A by Elpida Memory Inc
Overview of EBE51UD8ABFA-4A by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EBE51UD8ABFA-4A
EBE51UD8ABFA-4A CAD Models
EBE51UD8ABFA-4A Part Data Attributes
|
EBE51UD8ABFA-4A
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBE51UD8ABFA-4A
Elpida Memory Inc
DDR DRAM Module, 64MX64, 0.6ns, CMOS, DIMM-240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EBE51UD8ABFA-4A
This table gives cross-reference parts and alternative options found for EBE51UD8ABFA-4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBE51UD8ABFA-4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64T64000GU-3-A | DDR DRAM Module, 64MX64, 0.45ns, CMOS, DIMM-240 | Infineon Technologies AG | EBE51UD8ABFA-4A vs HYS64T64000GU-3-A |
M2U51264TU88A0F-3C | DDR DRAM Module, 64MX64, 0.45ns, CMOS, DIMM-240 | Nanya Technology Corporation | EBE51UD8ABFA-4A vs M2U51264TU88A0F-3C |
MT16HTF6464AIY-667XX | DDR DRAM Module, 64MX64, CMOS, LEAD FREE, UDIMM-240 | Micron Technology Inc | EBE51UD8ABFA-4A vs MT16HTF6464AIY-667XX |
HYS64T64000HU-3S-A | DDR DRAM Module, 64MX64, 0.45ns, CMOS, GREEN, DIMM-240 | Qimonda AG | EBE51UD8ABFA-4A vs HYS64T64000HU-3S-A |
HYMP564U64CP8-Y5 | DDR DRAM Module, 64MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-240 | SK Hynix Inc | EBE51UD8ABFA-4A vs HYMP564U64CP8-Y5 |
HYS64T64020HU-3.7-A | DDR DRAM Module, 64MX64, 0.5ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | EBE51UD8ABFA-4A vs HYS64T64020HU-3.7-A |
EBE52UC8AAFA-4A-E | DDR DRAM Module, 64MX64, 0.6ns, CMOS, LEAD FREE, DIMM-240 | Elpida Memory Inc | EBE51UD8ABFA-4A vs EBE52UC8AAFA-4A-E |
MT4HTF6464AIZ-800XX | DDR DRAM Module, 64MX64, CMOS, HALOGEN FREE, UDIMM-240 | Micron Technology Inc | EBE51UD8ABFA-4A vs MT4HTF6464AIZ-800XX |
M2Y51264TU88A2B-5A | DDR DRAM Module, 64MX64, 0.6ns, CMOS, GREEN, DIMM-240 | Nanya Technology Corporation | EBE51UD8ABFA-4A vs M2Y51264TU88A2B-5A |
WV3HG64M64EEU806D6SG | DDR DRAM Module, 64MX64, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | EBE51UD8ABFA-4A vs WV3HG64M64EEU806D6SG |