There are no models available for this part yet.
Overview of EBG5334S by Stanley Electric Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for EBG5334S by Stanley Electric Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LED, Dome Style, Green, Diffused | 14 |
|
$0.4500 / $1.0000 | Buy Now |
CAD Models for EBG5334S by Stanley Electric Co
Part Data Attributes for EBG5334S by Stanley Electric Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STANLEY ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
15.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
558 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
29 deg
|
Alternate Parts for EBG5334S
This table gives cross-reference parts and alternative options found for EBG5334S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBG5334S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMRL200-ECG60H | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200-ECG60H |
PMRL200-EG60H-WT | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200-EG60H-WT |
PMRL200-ECG12H | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200-ECG12H |
PMRL200-ECG60H-WT | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200-ECG60H-WT |
PMRL200W-ECG60H-WT | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200W-ECG60H-WT |
PMRL200-EG12H | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200-EG12H |
PMRL200W-ECG5H-WT | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200W-ECG5H-WT |
PMRL200W-EG5H-WT | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200W-EG5H-WT |
PMRL200W-EG12H | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200W-EG12H |
PMRL200-EG28H-WT | Single Color LED, Green, T-1 3/4, 5mm, | Visual Communications Company | EBG5334S vs PMRL200-EG28H-WT |