Part Details for EBJA-02-C-BK by Adam Technologies Inc
Overview of EBJA-02-C-BK by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBJA-02-C-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBJA-02-C-BK-ND
|
DigiKey | EURO BLOCK, 2 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
972 In Stock |
|
$0.1295 / $0.7300 | Buy Now |
DISTI #
737-EBJA-02-C-BK
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 2 POSITION RoHS: Compliant | 2000 |
|
$0.1190 / $0.6900 | Buy Now |
DISTI #
74896116
|
RS | Terminal block, 5.00 mm pitch, black, 2 position | Adam Tech EBJA-02-C-BK RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1316 | Buy Now |
|
Onlinecomponents.com | Euro Block, 2 Position - Box RoHS: Compliant |
5017 In Stock |
|
$0.0984 / $0.1750 | Buy Now |
DISTI #
63381269
|
Verical | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2213 | Americas - 5000 |
|
$0.1439 / $0.2275 | Buy Now |
|
Master Electronics | Euro Block, 2 Position - Box RoHS: Compliant |
5017 In Stock |
|
$0.0984 / $0.1750 | Buy Now |