Part Details for EBS2 by Goodwork Semiconductor Co Ltd
Overview of EBS2 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2044BEBS2-33NA28.636363 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2044BEBS2-33NA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2044BEBS2-33NA52.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
Price & Stock for EBS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30A 1V0.5A 1A 200V ABS Bridge Rectifiers ROHS | 4630 |
|
$0.0080 / $0.0162 | Buy Now |