Part Details for EC1100-1.8432M by Ecliptek Corporation
Overview of EC1100-1.8432M by Ecliptek Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC1100-1.8432M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 1.8432MHZ, HCMOS/TTL OUTPUT | 125 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 1.8432MHZ, HCMOS/TTL OUTPUT (Also Known As: EC1100-1.8432MHZ) | 125 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 1.8432MHZ, HCMOS/TTL OUTPUT (Also Known As: EC1100-1.8432MHZ) | 14 |
|
$3.8267 / $5.2182 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 1.8432MHZ, HCMOS/TTL OUTPUT | 14 |
|
$3.8267 / $5.2182 | Buy Now |
Part Details for EC1100-1.8432M
EC1100-1.8432M CAD Models
EC1100-1.8432M Part Data Attributes:
|
EC1100-1.8432M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100-1.8432M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 1.8432 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |