Filter Your Search
1 - 2 of 2 results
|
EC1100-1.8432M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1.8432 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | EAR99 | 8542.31.00.01 | Clock | |||
|
EC1100-18.432M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 18.432 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | unknown | EAR99 | 8542.31.00.01 | Clock | ROHS COMPLIANT, METAL, DIP-14/4 |