Part Details for EC3145A10-12.288M by Ecliptek Corporation
Overview of EC3145A10-12.288M by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC3145A10-12.288M
EC3145A10-12.288M CAD Models
EC3145A10-12.288M Part Data Attributes
|
EC3145A10-12.288M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3145A10-12.288M
Ecliptek Corporation
VCXO, CLOCK, 12.288 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, METAL, DIP-14/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Linearity | 10% | |
Manufacturer Series | EC31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC3145A10-12.288M
This table gives cross-reference parts and alternative options found for EC3145A10-12.288M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3145A10-12.288M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1507EAB-12.352(T) | HCMOS/TTL Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT; HERMETIC SEALED, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EC3145A10-12.288M vs ST1507EAB-12.352(T) |
ST1507BBB-12.352 | HCMOS/TTL Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT; HERMETIC SEALED, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EC3145A10-12.288M vs ST1507BBB-12.352 |
ST1507BAB-12.288(T) | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT; HERMETIC SEALED, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EC3145A10-12.288M vs ST1507BAB-12.288(T) |
ST1507BBB-12.352(T) | HCMOS/TTL Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT; HERMETIC SEALED, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EC3145A10-12.288M vs ST1507BBB-12.352(T) |
ST1507BBB-12.288(T) | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT; HERMETIC SEALED, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EC3145A10-12.288M vs ST1507BBB-12.288(T) |
ST1507EAB-12.288 | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT; HERMETIC SEALED, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EC3145A10-12.288M vs ST1507EAB-12.288 |
EC3145B10-12.288M | VCXO, CLOCK, 12.288 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC3145A10-12.288M vs EC3145B10-12.288M |
ST1507EBB-12.288(T) | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT; HERMETIC SEALED, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EC3145A10-12.288M vs ST1507EBB-12.288(T) |
ST1507BAB-12.352 | HCMOS/TTL Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT; HERMETIC SEALED, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EC3145A10-12.288M vs ST1507BAB-12.352 |
6732-01 | HCMOS/TTL Output Clock Oscillator, 12.352MHz Nom | MMD | EC3145A10-12.288M vs 6732-01 |