-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-ECASD31E226M040KA0CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1170 In Stock |
|
$0.5512 / $1.6400 | Buy Now |
DISTI #
ECASD31E226M040KA0
|
Avnet Americas | - Tape and Reel (Alt: ECASD31E226M040KA0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4638 / $0.4974 | Buy Now |
DISTI #
81-ECASD31E226M040KA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 97 |
|
$0.6060 / $1.6400 | Buy Now |
|
Future Electronics | ECAS Series 25 v 22 uf 105c 7.3x1.4x4.3mm Low ESR=40m Aluminum Chip Polymer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
DISTI #
75723955
|
Verical | Cap Aluminum Polymer 22uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C Min Qty: 33 Package Multiple: 1 Date Code: 2328 | Americas - 1109 |
|
$0.6500 / $0.9750 | Buy Now |
DISTI #
ECASD31E226M040KA0
|
Avnet Americas | - Tape and Reel (Alt: ECASD31E226M040KA0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4638 / $0.4974 | Buy Now |
DISTI #
ECASD31E226M040KA0
|
Avnet Abacus | (Alt: ECASD31E226M040KA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECASD31E226M040KA0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECASD31E226M040KA0
Murata Manufacturing Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |