Filter Your Search
1 - 1 of 1 results
|
ECASD31E226M040KA0
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 22 µF | 25 V | 800 mA | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 165 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | YES | J BEND | 1.4 mm | 7.3 mm | 4.3 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics |