There are no models available for this part yet.
Overview of ECDG0E1R5B by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECDG0E1R5B by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 6.67% +TOL, 6.67% -TOL, C0G, 30PPM/CEL TC, 0.0000015UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0914 / $0.4570 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 6.67% +TOL, 6.67% -TOL, C0G, 30PPM/CEL TC, 0.0000015UF, SURFACE MOUNT, 0402 (Also Known As: ECD-G0E1R5B) | 8000 |
|
$0.0914 / $0.4570 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 6.67% +TOL, 6.67% -TOL, C0G, 30PPM/CEL TC, 0.0000015UF, SURFACE MOUNT, 0402 (Also Known As: ECD-G0E1R5B) | 2101 |
|
$0.0823 / $0.1828 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 6.67% +TOL, 6.67% -TOL, C0G, 30PPM/CEL TC, 0.0000015UF, SURFACE MOUNT, 0402 | 2101 |
|
$0.0823 / $0.1828 | Buy Now | ||
DISTI #
SMC-ECDG0E1R5B
|
Sensible Micro Corporation | Cap,Chp,1.5Pf,+/-0.1Pf,25V,Cog,0402,Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2005+ Container: Tape & Reel | 9525 |
|
$0.0540 / $0.0585 | RFQ | |
Avnet Abacus | CER SMD 1.5pF +/- 0,1pF 25V - Tape and Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ECDG0E1R5B by Panasonic Electronic Components
Part Data Attributes for ECDG0E1R5B by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.6667%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
6.6667%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Series
|
ECDG(0402)
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for ECDG0E1R5B
This table gives cross-reference parts and alternative options found for ECDG0E1R5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECDG0E1R5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN250-1R5BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ECDG0E1R5B vs C0402HQN250-1R5BGP |
CC0402BPNPO8BN1R5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, | YAGEO Corporation | ECDG0E1R5B vs CC0402BPNPO8BN1R5 |
CL05C1R5BANE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | ECDG0E1R5B vs CL05C1R5BANE |
CL05C1R5BA5NCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | ECDG0E1R5B vs CL05C1R5BA5NCNP |
C0402T159B3GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | ECDG0E1R5B vs C0402T159B3GCCTM |
HH15N1R5B250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ECDG0E1R5B vs HH15N1R5B250LT |
C0402T159B3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | ECDG0E1R5B vs C0402T159B3GAL |
C0402T159B3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | ECDG0E1R5B vs C0402T159B3GACTM |
CL05C1R5BA5NCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | ECDG0E1R5B vs CL05C1R5BA5NCNL |
CL05C1R5BA5NLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | ECDG0E1R5B vs CL05C1R5BA5NLNC |