Part Details for ECET1JA123EA by Panasonic Electronic Components
Overview of ECET1JA123EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECET1JA123EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECET1JA123EA
|
Avnet Abacus | Electrolytic Capacitor, 12000uF, 63V, � 20%, Snap-In (Alt: ECET1JA123EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECET1JA123EA
ECET1JA123EA CAD Models
ECET1JA123EA Part Data Attributes
|
ECET1JA123EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1JA123EA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.60845 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1JA123EA
This table gives cross-reference parts and alternative options found for ECET1JA123EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1JA123EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1JA123EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | Panasonic Electronic Components | ECET1JA123EA vs ECET1JA123EY |
ALC80D123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECET1JA123EA vs ALC80D123DF063 |
ECET1JA123EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | Panasonic Electronic Components | ECET1JA123EA vs ECET1JA123EX |
NRLRW123M63V35X50SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ECET1JA123EA vs NRLRW123M63V35X50SF |
63MXC12000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECET1JA123EA vs 63MXC12000MEFCSN35X50 |
381LX123M063A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | ECET1JA123EA vs 381LX123M063A052D |
ALC80A123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECET1JA123EA vs ALC80A123DF063 |
381LX123M063A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | ECET1JA123EA vs 381LX123M063A052AD |
381LX123M063A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | ECET1JA123EA vs 381LX123M063A052A |
ALC80F123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECET1JA123EA vs ALC80F123DF063 |