Part Details for ECF5048SK-BK by L-com Inc
Overview of ECF5048SK-BK by L-com Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ECF5048SK-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6706
|
Newark | Modular Coupler, Rj45 (8X8K), Cat 3, Straight, 30Μ, Black Rohs Compliant: Yes |L-Com ECF5048SK-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$10.6600 | Buy Now |
DISTI #
5073-ECF5048SK-BK-ND
|
DigiKey | CPLR PNL MNT 8X8K STRAIGHT BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$8.5971 / $14.2200 | Buy Now |
DISTI #
71847015
|
RS | Modular Coupler, RJ45, CAT 3, Straight, 8x8K, Panel Mount, Size A, ECF504 Series | L-com ECF5048SK-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 491 |
|
$9.6900 | Buy Now |
DISTI #
LCMECF5048SK-BK
|
Heilind Electronics | Americas - 18 in Stock |
|
$11.8519 / $16.0000 | Buy Now | |
|
Onlinecomponents.com | CPLR PNL MNT 8X8K STRAIGHT BLK |
51 In Stock |
|
$8.5100 / $11.2700 | Buy Now |
DISTI #
77737206
|
Verical | CPLR Panel Mount 8X8K Straight Black Min Qty: 10 Package Multiple: 1 | Americas - 16021 |
|
$7.6551 / $9.6900 | Buy Now |
DISTI #
LCMECF5048SK-BK
|
Interstate Connecting Components | 4 |
|
$11.8519 / $16.0000 | Buy Now | |
DISTI #
4058455
|
element14 Asia-Pacific | MODULAR CPLR, RJ45, CAT3, STRAIGHT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7094 / $14.6727 | Buy Now |
DISTI #
4058455
|
Farnell | MODULAR CPLR, RJ45, CAT3, STRAIGHT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$9.6811 / $16.5567 | Buy Now |
DISTI #
ECF5048SK-BK
|
L-com US | L-com's exclusive line of category 3 panel mount connectors is the perfect choice for passing modular cables through a rack panel or wall plate. The unique flange mount design accepts #4 or #5 screws for secure mounting of these couplers to any panel (purchased separately). Contacts have 30 microinches of gold plating for durability and the black plastic shell is UL94V-0 rated. With a category 3 rating these couplers can be used for either voice or data applications. Large volume discounts offered, Call today. Min Qty: 1 Package Multiple: 1 | 16021 |
|
$7.6600 / $9.6900 | Buy Now |
Part Details for ECF5048SK-BK
ECF5048SK-BK CAD Models
ECF5048SK-BK Part Data Attributes:
|
ECF5048SK-BK
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF5048SK-BK
L-com Inc
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
Alternate Parts for ECF5048SK-BK
This table gives cross-reference parts and alternative options found for ECF5048SK-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECF5048SK-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECF5048SK-BK | Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female, | Infinite Electronics | ECF5048SK-BK vs ECF5048SK-BK |