Part Details for ECG3200 by Philips E C G Inc
Overview of ECG3200 by Philips E C G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for ECG3200
ECG3200 CAD Models
ECG3200 Part Data Attributes
|
ECG3200
Philips E C G Inc
Buy Now
Datasheet
|
Compare Parts:
ECG3200
Philips E C G Inc
Visible LED,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS E C G INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.018 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C |