-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8647
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C181JX5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1840 | Buy Now |
DISTI #
PCF1462CT-ND
|
DigiKey | CAP FILM 180PF 5% 16VDC 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11423 In Stock |
|
$0.0903 / $0.5000 | Buy Now |
DISTI #
ECH-U1C181JX5
|
Avnet Americas | Cap Film 180pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1C181JX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1264 | Buy Now |
DISTI #
667-ECH-U1C181JX5
|
Mouser Electronics | Film Capacitors 180pF 16VDC 5% PPS FILM 0603 RoHS: Compliant | 0 |
|
$0.1050 / $0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.1118 | Buy Now |
|
Onlinecomponents.com | Cap Film 180pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.1156 / $0.1323 | Buy Now |
|
Master Electronics | Cap Film 180pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.1156 / $0.1323 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 180nF 16VDC ±5% 1.6x0.8 SMT | 0 |
|
$0.1256 / $0.1444 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy