Filter Your Search
1 - 1 of 1 results
|
ECHU1C181JX5
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 180 pF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic |