Part Details for ECJ-1VC1H470J by Panasonic Electronic Components
Overview of ECJ-1VC1H470J by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ-1VC1H470J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43329 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 12965 |
|
$0.0394 / $0.2625 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 9471 |
|
$0.0394 / $0.2625 | Buy Now |
Part Details for ECJ-1VC1H470J
ECJ-1VC1H470J CAD Models
ECJ-1VC1H470J Part Data Attributes
|
ECJ-1VC1H470J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ-1VC1H470J
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |