Part Details for ECJ0EB1H221K by Panasonic Electronic Components
Overview of ECJ0EB1H221K by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ0EB1H221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17310 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. | 6556 |
|
$0.0105 / $0.0525 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1H221K) | 6556 |
|
$0.0105 / $0.0525 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1H221K) | 6640 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. | 6640 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1H221K) | 2838 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. | 2838 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. | 756 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1H221K) | 756 |
|
$0.0350 / $0.1050 | Buy Now |
Part Details for ECJ0EB1H221K
ECJ0EB1H221K CAD Models
ECJ0EB1H221K Part Data Attributes
|
ECJ0EB1H221K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ0EB1H221K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for ECJ0EB1H221K
This table gives cross-reference parts and alternative options found for ECJ0EB1H221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EB1H221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP155R71H221KA01J | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402 | Murata Manufacturing Co Ltd | ECJ0EB1H221K vs GRP155R71H221KA01J |
MCH155CN221KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | ECJ0EB1H221K vs MCH155CN221KC |
MCASU105SB7221KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | ECJ0EB1H221K vs MCASU105SB7221KFNA1J |
MC0402B221K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | SPC Multicomp | ECJ0EB1H221K vs MC0402B221K500CT |
MAASU105SB7221KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | ECJ0EB1H221K vs MAASU105SB7221KFCA01 |
GRP155R71H221KD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | ECJ0EB1H221K vs GRP155R71H221KD01E |
C1005X7R221KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Darfon Corporation | ECJ0EB1H221K vs C1005X7R221KGT |
CM05X7R221K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ0EB1H221K vs CM05X7R221K50AL |
MMASU105SB7221KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | ECJ0EB1H221K vs MMASU105SB7221KFNA01 |
UMK105B7221KV | CAP,CERAMIC,220PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | ECJ0EB1H221K vs UMK105B7221KV |