Part Details for ECJ1VB1H273K by Panasonic Electronic Components
Overview of ECJ1VB1H273K by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1H273K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 15774 |
|
$0.0987 / $0.7313 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0603 | 3195 |
|
$0.1463 / $0.9750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H273K) | 3195 |
|
$0.1463 / $0.9750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H273K) | 2400 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0603 | 2400 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0603 | 431 |
|
$0.0380 / $0.0608 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H273K) | 431 |
|
$0.0380 / $0.0608 | Buy Now |
Part Details for ECJ1VB1H273K
ECJ1VB1H273K CAD Models
ECJ1VB1H273K Part Data Attributes
|
ECJ1VB1H273K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1H273K
Panasonic Electronic Components
CAP 0.027UF 50V 10% X7R SMD-0603 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1H273K
This table gives cross-reference parts and alternative options found for ECJ1VB1H273K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1H273K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X273K500SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Capax Technologies Inc | ECJ1VB1H273K vs 0603X273K500SNW-A |
X7R273K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.027uF, 0603 | Jyh Hsu Electronics Co Ltd | ECJ1VB1H273K vs X7R273K50V0603 |
GRM188R71H273KA61D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ1VB1H273K vs GRM188R71H273KA61D |
C0603T273K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | KEMET Corporation | ECJ1VB1H273K vs C0603T273K5RBL |
C0603T273K5RCC7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | ECJ1VB1H273K vs C0603T273K5RCC7013 |
CL10B273KBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | ECJ1VB1H273K vs CL10B273KBNB |
C0603C273K5RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | ECJ1VB1H273K vs C0603C273K5RAC3191 |
0603B273K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | PILKOR Electronics Co Ltd | ECJ1VB1H273K vs 0603B273K500N |
C0603T273K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | KEMET Corporation | ECJ1VB1H273K vs C0603T273K5RAL |
C0603T273K5RCL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | ECJ1VB1H273K vs C0603T273K5RCL9028 |