-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7480 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% | 16336 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% (Also Known As: ECJ-1VC1H390J) | 16336 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% | 6069 |
|
$0.1182 / $0.5910 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% (Also Known As: ECJ-1VC1H390J) | 6069 |
|
$0.1182 / $0.5910 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% (Also Known As: ECJ-1VC1H390J) | 5356 |
|
$0.0306 / $0.0680 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% | 5356 |
|
$0.0306 / $0.0680 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% (Also Known As: ECJ-1VC1H390J) | 3612 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% | 3612 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, 50V, 5±% | 1226 |
|
$0.0420 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECJ1VC1H390J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VC1H390J
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |