Part Details for ECJ2FB1C105K by Panasonic Electronic Components
Overview of ECJ2FB1C105K by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2FB1C105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5545 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 16V, 10±%, X5R Temp Coef. | 888 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 16V, 10±%, X5R Temp Coef. (Also Known As: ECJ-2FB1C105K) | 888 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 16V, 10±%, X5R Temp Coef. (Also Known As: ECJ-2FB1C105K) | 528 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 16V, 10±%, X5R Temp Coef. | 528 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 16V, 10±%, X5R Temp Coef. (Also Known As: ECJ-2FB1C105K) | 400 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 16V, 10±%, X5R Temp Coef. | 400 |
|
$0.3250 / $0.6500 | Buy Now |
|
Avnet Abacus | Large Cap, 0805, B, 1000000pf , 16VDC, +/-10%, +85,-55Cel, X5R, MOQ: 300 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECJ2FB1C105K
ECJ2FB1C105K CAD Models
ECJ2FB1C105K Part Data Attributes
|
ECJ2FB1C105K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2FB1C105K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2FB1C105K
This table gives cross-reference parts and alternative options found for ECJ2FB1C105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2FB1C105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE219SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | ECJ2FB1C105K vs MCASE219SB5105KTNA01 |
CM21X5R105K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ2FB1C105K vs CM21X5R105K16AT |
CM21X5R105K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ2FB1C105K vs CM21X5R105K16AT |
160R15X105KT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | ECJ2FB1C105K vs 160R15X105KT4E |
CM21X5R105K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ2FB1C105K vs CM21X5R105K16AL |
C0805B105K016T | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Holy Stone Enterprise Co Ltd | ECJ2FB1C105K vs C0805B105K016T |
0805X105K160ST | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | ECJ2FB1C105K vs 0805X105K160ST |