Part Details for ECJ3VB1C474K by Panasonic Electronic Components
Overview of ECJ3VB1C474K by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ3VB1C474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, B Temp Coef. | 9600 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, B Temp Coef. (Also Known As: ECJ-3VB1C474K) | 9600 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, B Temp Coef. | 2715 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, B Temp Coef. (Also Known As: ECJ-3VB1C474K) | 2715 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, B Temp Coef. (Also Known As: ECJ-3VB1C474K) | 988 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 16V, 10±%, B Temp Coef. | 988 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for ECJ3VB1C474K
ECJ3VB1C474K CAD Models
ECJ3VB1C474K Part Data Attributes
|
ECJ3VB1C474K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ3VB1C474K
Panasonic Electronic Components
CAP 0.47UF 16V 10% X7R SMD-1206 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | ECJ3 (B,16V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for ECJ3VB1C474K
This table gives cross-reference parts and alternative options found for ECJ3VB1C474K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ3VB1C474K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X474K160ST-035-B | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160ST-035-B |
1206X474K160GT-035-B | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160GT-035-B |
1206X474K160GT-035-A | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160GT-035-A |
1206X474K160GT-035-C | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160GT-035-C |
1206X474K160ST-035-C | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160ST-035-C |
1206X474K160SNT-035 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160SNT-035 |
1206X474K160GT-035- | CAP,CERAMIC,470NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160GT-035- |
1206X474K160GT-035 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160GT-035 |
1206X474K160SNT-035-A | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160SNT-035-A |
1206X474K160SNT-035-B | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Capax Technologies Inc | ECJ3VB1C474K vs 1206X474K160SNT-035-B |